
The LT3015ET-3#PBF is a single output linear voltage regulator with a dropout voltage of 310mV and a maximum input voltage of -1.8V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 1.5A and a typical operating supply current of 1.1mA. It is available in a 50-piece T-DFN-6L package.
Analog Devices LT3015ET-3#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | -3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015ET-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
