The LT3015IDD is an adjustable linear voltage regulator from Analog Devices, packaged in a DFN case. It operates over a temperature range of -40°C to 125°C and can handle a maximum output current of 1.5A. The device is capable of regulating output voltages between -1.22V and -29.5V. It is Reach SVHC compliant and has a dropout voltage of 310mV.
Analog Devices LT3015IDD technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 310mV |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -29.5V |
| Min Output Voltage | -1.22V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.