
The LT3015IDD-15#PBF is a single linear voltage regulator with a maximum output current of 1.5A and a dropout voltage of 310mV. It is available in a DFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The LT3015IDD-15#PBF is a single regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices LT3015IDD-15#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3015IDD-15#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | -15V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015IDD-15#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
