
The LT3015IDD-3.3#TRPBF is a single output linear voltage regulator with a dropout voltage of 310mV and a maximum input voltage of -1.8V. It operates over a temperature range of -40°C to 125°C and has a maximum operating current of 1.1mA. The device is available in a DFN package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3015IDD-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3015IDD-3.3#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | -3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015IDD-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
