The LT3015IMSE is an adjustable linear voltage regulator from Analog Devices, packaged in a SOP format. It operates over a temperature range of -40°C to 125°C and provides an output current of up to 1.5A. The device features a dropout voltage of 310mV and can handle input voltages as low as -30V and as high as -1.9V. It is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LT3015IMSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3015IMSE technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -29.5V |
| Min Output Voltage | -1.22V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015IMSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
