
The LT3015IMSE-15#PBF is a single-output linear voltage regulator from Analog Devices. It operates at a maximum input voltage of -1.8V and a minimum input voltage of -30V. The device features a dropout voltage of 310mV and a maximum operating temperature of 125°C. The LT3015IMSE-15#PBF is available in a SOP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3015IMSE-15#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3015IMSE-15#PBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | -15V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015IMSE-15#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
