
The LT3015IMSE-5#PBF is a single linear voltage regulator with an output voltage of -5V and a maximum output current of 1.5A. It has a dropout voltage of 310mV and is available in a SOP package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The LT3015IMSE-5#PBF has a power supply rejection ratio of 58dB and an operating supply current of 1.1mA. It is lead free and available in a rail/Tube packaging with 37 units per package.
Sign in to ask questions about the Analog Devices LT3015IMSE-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3015IMSE-5#PBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | -5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015IMSE-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
