
The LT3015MPMSE-12#PBF is a single output linear voltage regulator from Analog Devices with a dropout voltage of 310mV and a maximum input voltage of -1.8V. It operates within a temperature range of -55°C to 125°C and has a maximum operating supply current of 1.1mA. The device is available in a SOP package and is RoHS compliant. It features a power supply rejection ratio of 53dB and a maximum output current of 1.5A.
Sign in to ask questions about the Analog Devices LT3015MPMSE-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3015MPMSE-12#PBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | -12V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015MPMSE-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
