
The LT3015MPMSE-12#TRPBF is a single-output linear voltage regulator from Analog Devices. It operates from a minimum input voltage of -30V and a maximum input voltage of -1.8V, with a dropout voltage of 310mV. The device can supply a maximum output current of 1.5A and has an operating supply current of 1.1mA. It is available in a SOP package and is RoHS compliant. The LT3015MPMSE-12#TRPBF is suitable for use in applications requiring a stable output voltage, such as in automotive and industrial systems, over an operating temperature range of -55°C to 125°C.
Analog Devices LT3015MPMSE-12#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | -12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015MPMSE-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
