
The LT3015MPMSE-3#PBF is a single linear voltage regulator from Analog Devices, featuring a dropout voltage of 310mV and a maximum operating temperature of 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum output current of 1.5A and a minimum operating temperature of -55°C.
Analog Devices LT3015MPMSE-3#PBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | -3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015MPMSE-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
