
The LT3015MPMSE#PBF is a single output linear voltage regulator with a maximum output current of 1.5A and a dropout voltage of 310mV. It operates over a temperature range of -55°C to 125°C and is available in a 3-pin MSOP package. The device is RoHS compliant and has a power supply rejection ratio of 65dB. It is suitable for use in applications requiring a stable voltage supply.
Sign in to ask questions about the Analog Devices LT3015MPMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3015MPMSE#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 310mV |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | -1.22V |
| Min Output Voltage | -29.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | -29.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015MPMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
