Analog Devices LT3015MPQ technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 410mV |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | -29.5V |
| Min Output Voltage | -1.22V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.