
The LT3015MPQ-5#PBF is a single linear voltage regulator from Analog Devices. It operates at an output voltage of -5V with a maximum output current of 1.5A. The device is packaged in a Q package and has an operating temperature range of -55°C to 125°C. The LT3015MPQ-5#PBF is RoHS compliant and lead free.
Sign in to ask questions about the Analog Devices LT3015MPQ-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3015MPQ-5#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.7A |
| Max Input Voltage | -1.8V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015MPQ-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
