
The LT3020EDD is a low dropout linear voltage regulator with a dropout voltage of 150mV. It operates from a maximum input voltage of 10V and a minimum input voltage of 900mV. The device is capable of delivering an output current of 100mA and has a maximum operating temperature of 125°C. The LT3020EDD is available in a DFN package and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT3020EDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3020EDD technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 150mV |
| Lead Free | Contains Lead |
| Min Current Limit | 110mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.8V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 120uA |
| Output Current | 100mA |
| Output Voltage | 9.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3020EDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
