
Adjustable positive linear voltage regulator IC with a maximum output current of 100mA. Features a low dropout voltage of 150mV and a maximum input voltage of 10V. Operates with a quiescent current of 120uA and offers a Power Supply Rejection Ratio (PSRR) of 64dB. Packaged in a compact 3mm x 3mm x 0.75mm DFN, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Analog Devices LT3020EDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 150mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 110mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 9.8V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 120uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 9.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 120uA |
| Reference Voltage | 200mV |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3020EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
