
The LT3020EMS8 is a linear voltage regulator with a maximum output voltage of 9.5V and a maximum output current of 100mA. It operates within a temperature range of -40°C to 125°C. The device has a dropout voltage of 150mV and a power supply rejection ratio of 64dB. The LT3020EMS8 is packaged in a TSSOP-8 package and is available in quantities of 50. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT3020EMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3020EMS8 technical specifications.
| Dropout Voltage | 150mV |
| Lead Free | Contains Lead |
| Min Current Limit | 110mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.8V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 120uA |
| Output Current | 100mA |
| Output Voltage | 9.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3020EMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
