
Adjustable positive linear voltage regulator IC, offering a 100mA maximum output current with a low 150mV dropout voltage. Features a 10V maximum input voltage and a 200mV minimum output voltage, adjustable up to 9.8V. Operates with 120uA quiescent current and provides 64dB PSRR. Packaged in an 8-MSOP surface-mount case with gull-wing terminals, this lead-free component is RoHS compliant and suitable for reflow soldering up to 260°C.
Analog Devices LT3020EMS8#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 150mV |
| Height | 0.86mm |
| JESD-30 Code | S-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 110mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 9.8V |
| Min Output Voltage | 200mV |
| Moisture Sensitivity Level | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 120uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 9.5V |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Square |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 200mV |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3020EMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
