The LT3020EMS8#TR is a single-output linear voltage regulator with a dropout voltage of 150mV. It operates from a 900mV to 10V input voltage range and provides a 9.5V output voltage. The device is capable of delivering up to 100mA of output current and has a power supply rejection ratio (PSRR) of 64dB. The LT3020EMS8#TR is available in a 8-pin MSOP package and is not RoHS compliant.
Analog Devices LT3020EMS8#TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 150mV |
| Lead Free | Contains Lead |
| Min Current Limit | 110mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.8V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 120uA |
| Output Current | 100mA |
| Output Voltage | 9.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.