The LT3020IDD is a low dropout linear voltage regulator from Analog Devices. It operates with a dropout voltage of 150mV and can supply up to 100mA of output current. The device is packaged in a DFN-8 package and has a power supply rejection ratio (PSRR) of 64dB. The LT3020IDD is not RoHS compliant.
Analog Devices LT3020IDD technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 150mV |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Output Voltage | 9.8V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Current | 100mA |
| Output Voltage | 9.5V |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.