The LT3020IDD-1.5 is an 8-terminal dual output low dropout (LDO) linear voltage regulator from Analog Devices. It operates from a 1.8V to 10V input voltage range and provides two output voltages of 1.447V and 1.545V with a maximum output current of 0.1A each. The device is packaged in a 3x3mm HVSON-8 package and is specified to operate over a temperature range of -40°C to 125°C.
Analog Devices LT3020IDD-1.5 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.447 |
| Output Voltage1-Max | 1.545 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.285 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.