
The LT3020IMS8#PBF is a low dropout linear voltage regulator with a dropout voltage of 150mV. It can supply up to 100mA of output current and has an operating supply current of 120uA. The device is available in a 8-pin MSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 64dB.
Sign in to ask questions about the Analog Devices LT3020IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3020IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 150mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.8V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 120uA |
| Output Current | 100mA |
| Output Voltage | 9.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3020IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
