Fixed Positive LDO Regulator, 1.8V, 0.285V Dropout, PDSO8
Analog Devices LT3021IS8-1.8 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.9025 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.1 |
| Output Voltage1-Min | 1.737 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.285 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3021IS8-1.8 to view detailed technical specifications.
No datasheet is available for this part.