The LT3022EDHC is a 16-pin dual linear voltage regulator with a minimum output voltage of 0.2V and a maximum output voltage of 9.5V. It can supply a maximum output current of 1A. The device is packaged in an HVSON package and has an operating temperature range of -40°C to 125°C.
Analog Devices LT3022EDHC technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.2 |
| Output Voltage1-Max | 9.5 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.285 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.