Adjustable positive linear voltage regulator IC, delivering up to 1A output current with a low dropout voltage of 145mV. Features a maximum input voltage of 10V and a minimum output voltage of 200mV, with an adjustable output up to 9.5V. Operates with a quiescent current of 400uA and offers a Power Supply Rejection Ratio (PSRR) of 70dB. Packaged in a compact 16-pin DFN with dimensions of 5mm x 3mm x 0.7mm, suitable for a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3022EDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3022EDHC#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 145mV |
| Height | 0.7mm |
| Length | 5mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 9.5V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 9.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 200mV |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3022EDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.