
The LT3022EMSE-1.5#TRPBF is a 1.5V linear voltage regulator with a maximum output current of 1A. It has a dropout voltage of 145mV and operates over a temperature range of -40°C to 125°C. The regulator is packaged in a lead-free SOP package and is available in quantities of 2500 per reel. It has a power supply rejection ratio of 66dB and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3022EMSE-1.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3022EMSE-1.5#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 145mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1A |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3022EMSE-1.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
