
The LT3022EMSE-1.8#TRPBF is a single-output linear voltage regulator with a dropout voltage of 1.45mV and an output current of 1A. It operates from a minimum input voltage of 900mV and a maximum input voltage of 10V. The device is packaged in a lead-free SOP package and is RoHS compliant. The LT3022EMSE-1.8#TRPBF is suitable for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3022EMSE-1.8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3022EMSE-1.8#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 145mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3022EMSE-1.8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
