
Adjustable positive linear voltage regulator IC, offering 1A maximum output current with a low 145mV dropout voltage. Features a maximum input voltage of 10V and an adjustable output voltage range from 200mV to 9.5V. Operates with 400µA quiescent current and provides 70dB Power Supply Rejection Ratio (PSRR). Packaged in a 16-MSOP with dimensions of 4.04mm length, 3mm width, and 0.998mm height, suitable for a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3022EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Dropout Voltage | 145mV |
| Height | 0.998mm |
| Length | 4.04mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 9.5V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 9.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 200mV |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3022EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
