The LT3022IMSE is a low dropout linear voltage regulator with a dropout voltage of 145mV and an output voltage of 9.5V. It operates from a 900mV to 10V input voltage range and can supply up to 1A of output current. The device is packaged in a SOP package and has an operating supply current of 400uA. The LT3022IMSE is not RoHS compliant.
Analog Devices LT3022IMSE technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 145mV |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Output Voltage | 9.5V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1A |
| Output Voltage | 9.5V |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.