
Dual-output adjustable positive linear voltage regulator IC, featuring 100mA maximum output current per channel and a low 300mV dropout voltage. Operates with input voltages from 1.8V to 20V, providing adjustable output voltages from 1.22V up to 20V. This IC offers a quiescent current of 20µA and a PSRR of 65dB, packaged in a compact 10-lead MSOP with dimensions of 3mm x 3mm x 0.86mm. Suitable for applications requiring efficient power management with dual adjustable outputs.
Sign in to ask questions about the Analog Devices LT3023EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3023EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Dropout Voltage | 300mV |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 20V |
| Voltage - Output 2 | 20V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3023EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
