
The LT3023EMSE#TR is a dual linear voltage regulator from Analog Devices, featuring a dropout voltage of 300mV and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 20uA. The device is available in a SOP package and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT3023EMSE#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3023EMSE#TR technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3023EMSE#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
