
Dual-output adjustable positive linear voltage regulator IC, delivering up to 100mA per output. Features a low dropout voltage of 300mV and a wide input voltage range from 1.8V to 20V. Operates with a low 20µA quiescent current and offers excellent power supply rejection ratio (PSRR) of 65dB. Packaged in a 10-DFN surface-mount format, this RoHS-compliant component is suitable for applications operating between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3023IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 20V |
| Voltage - Output 2 | 20V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3023IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LT3023IDD#PBF
User guide for the EVAL-ADAQ23875FMCZ evaluation board, featuring the ADAQ23875 16-bit, 15 MSPS μModule for high-speed, precision data acquisition.
