The LT3023IMSE is a dual linear voltage regulator IC with two outputs, each capable of delivering up to 100mA. The device operates from a supply voltage range of 1.8V to 20V and features a dropout voltage of 300mV. The power supply rejection ratio (PSRR) is 65dB. The LT3023IMSE is available in the MSOP package and is not RoHS compliant.
Analog Devices LT3023IMSE technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Voltage | 20V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.