
IC REG LDO ADJ 0.1A 10MSOP
Sign in to ask questions about the Analog Devices LT3023IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3023IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 20V |
| Voltage - Output 2 | 20V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3023IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
