Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16
Analog Devices LT3024IFE technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 20V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.