The LT3027EMSE is a dual linear voltage regulator from Analog Devices, featuring a dropout voltage of 300mV and a maximum output current of 100mA. It operates from a supply voltage of 1.8V to 20V and provides a maximum output voltage of 20V. The device is packaged in a TSSOP package and has a low operating supply current of 25uA. The LT3027EMSE is not RoHS compliant.
Analog Devices LT3027EMSE technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Voltage | 20V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.