
Dual-output adjustable positive linear voltage regulator IC, delivering up to 100mA per output. Features a low dropout voltage of 300mV and a wide input voltage range from 1.8V to 20V. Operates with a quiescent current of 25uA and offers a high power supply rejection ratio of 65dB. Packaged in a compact 10-MSOP (3mm x 3mm x 0.86mm) SMD/SMT termination, suitable for lead-free and RoHS compliant applications.
Analog Devices LT3027EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3027EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
