
The LT3027IDD is a dual linear voltage regulator with a dropout voltage of 300mV. It operates from 1.8V to 20V and can supply up to 100mA of current. The device is packaged in a 3mm x 3mm DFN-10 package with a plastic body and tin terminals. The LT3027IDD is not RoHS compliant and has a moisture sensitivity level of 1. It is suitable for surface mount applications.
Analog Devices LT3027IDD technical specifications.
| Dropout Voltage | 300mV |
| JESD-30 Code | S-PDSO-N10 |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Moisture Sensitivity Level | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Package Body Material | Plastic |
| Package Shape | Square |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Position | DUAL |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3027IDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
