
Dual-output adjustable positive linear voltage regulator IC, DFN package, offering a 1.22V to 20V output voltage range with a maximum output current of 100mA per channel. Features a low dropout voltage of 300mV, a wide input voltage range from 1.8V to 20V, and a high power supply rejection ratio of 65dB. Operates with a low quiescent current of 25uA and a minimum current limit of 110mA. This RoHS compliant component is lead-free and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LT3027IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3027IDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3027IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
