
Dual output adjustable positive LDO regulator, offering 1.215V to 19.5V output voltage with a maximum output current of 0.5A per channel. This surface-mount device features a 16-pin DFN EP package with a 0.45mm pin pitch, measuring 4mm x 3mm x 0.75mm. Key specifications include a minimum input voltage of 1.8V, maximum input voltage of 20V, and low dropout voltages ranging from 0.11V to 0.36V depending on current. Integrated features include current limit, reverse battery and current protection, and thermal shutdown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3029EDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 1.215 to 19.5V |
| Polarity | Positive |
| Maximum Output Current | 0.5|0.5A |
| Minimum Input Voltage | 1.8V |
| Maximum Input Voltage | 20V |
| Typical Dropout Voltage @ Current | 0.11@10mA|0.16@50mA|0.2@100mA|0.3@500mAV |
| Maximum Dropout Voltage @ Current | 0.18@10mA|0.22@50mA|0.25@100mA|0.36@500mAV |
| Line Regulation | 5mV |
| Load Regulation | 6mV |
| Junction to Ambient | 38°C/W |
| Junction to Case | 4.3°C/W |
| Reference Voltage | 1.215V |
| Typical PSRR | 67dB |
| Typical Output Capacitance | 3.3(Min)uF |
| Typical Quiescent Current | 0.055mA |
| Typical Output Noise Voltage | 20uVrms |
| Output Capacitor Type | Ceramic|Tantalum |
| Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3029EDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.