
Dual-output adjustable positive linear voltage regulator (LDO) with 1.215V to 19.5V output voltage range and 0.5A maximum output current per channel. Features a minimum input voltage of 1.8V and a maximum input voltage of 20V, with typical dropout voltages of 0.11V at 10mA and 0.3V at 500mA. This surface-mount component is housed in a 16-pin MSOP EP package with a 0.5mm pin pitch, offering current limit, reverse battery protection, reverse current protection, and thermal shutdown. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3029EMSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3029EMSE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 1.215 to 19.5V |
| Polarity | Positive |
| Maximum Output Current | 0.5|0.5A |
| Minimum Input Voltage | 1.8V |
| Maximum Input Voltage | 20V |
| Typical Dropout Voltage @ Current | 0.11@10mA|0.16@50mA|0.2@100mA|0.3@500mAV |
| Maximum Dropout Voltage @ Current | 0.18@10mA|0.22@50mA|0.25@100mA|0.36@500mAV |
| Line Regulation | 5mV |
| Load Regulation | 6mV |
| Junction to Ambient | 37°C/W |
| Junction to Case | 10°C/W |
| Reference Voltage | 1.215V |
| Typical PSRR | 67dB |
| Typical Output Capacitance | 3.3(Min)uF |
| Typical Quiescent Current | 0.055mA |
| Typical Output Noise Voltage | 20uVrms |
| Output Capacitor Type | Ceramic|Tantalum |
| Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3029EMSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.