
Dual-output positive linear voltage regulator with adjustable output voltages from 1.22V to 19.5V. Features a 750mA output on one channel and 250mA on the second, with a low dropout voltage of 300mV. Maximum input voltage is 20V, and it operates from 1.7V minimum input. This 20-pin TSSOP packaged IC offers a PSRR of 60dB and operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3030IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3030IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 750mA |
| Current - Output 2 | 250mA |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 19.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 15mA |
| Output Current | 750mA |
| Output Voltage | 19.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 19.5V |
| Voltage - Output 2 | 19.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3030IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
