
Dual output adjustable LDO regulator with output voltage range of ±1.22V to ±20V and maximum output current of ±0.15A. Features include current limit and thermal protection, with a typical quiescent current of 0.03mA. This surface mount device is housed in a 14-pin DFN EP package (4mm x 3mm) with a 0.5mm pin pitch, suitable for automotive applications. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3032EDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3032EDE technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WGED-3 |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | ±1.22 to ±20V |
| Polarity | Negative|Positive |
| Maximum Output Current | ±0.15A |
| Minimum Input Voltage | ±2.3V |
| Maximum Input Voltage | ±20V |
| Typical Dropout Voltage @ Current | 0.09@1mA|0.15@10mA|0.21@50mA|0.27@150mA|0.1@-1mA|0.15@-10mA|0.21@-50mA|0.3@-150mAV |
| Maximum Dropout Voltage @ Current | 0.2@1mA|0.27@10mA|0.2@-1mA|0.27@-10mAV |
| Line Regulation | 12mV |
| Load Regulation | 7mV |
| Junction to Ambient | 43°C/W |
| Junction to Case | 10°C/W |
| Reference Voltage | ±1.22V |
| Typical Quiescent Current | 0.03mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3032EDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.