
IC REG LINEAR +-12V 14DFN
Sign in to ask questions about the Analog Devices LT3032EDE-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3032EDE-12#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 170mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 12V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Positive, Negative |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3032EDE-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
