
Dual-output, positive and negative linear voltage regulator IC featuring 5V output for both channels, each capable of delivering up to 150mA. This device offers a low dropout voltage of 300mV and operates with a maximum input voltage of 20V, from a minimum of 2.3V. It boasts a high Power Supply Rejection Ratio (PSRR) of 68dB and a low operating supply current of 25µA. Packaged in a DFN format, this RoHS compliant component is designed for efficient power management.
Sign in to ask questions about the Analog Devices LT3032EDE-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3032EDE-5#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 150mA |
| Current - Output 2 | 150mA |
| Dropout Voltage | 300mV |
| Min Current Limit | 170mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Positive, Negative |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3032EDE-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
