
The LT3032MPDE-12#PBF is a dual linear voltage regulator from Analog Devices. It features a dropout voltage of 300mV and a minimum current limit of 170mA. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The LT3032MPDE-12#PBF is available in a DFN package with a packaging quantity of 91 units per rail or tube.
Analog Devices LT3032MPDE-12#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 170mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 12V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3032MPDE-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
