The LT3032MPDE-12#TRPBF is a dual linear voltage regulator IC from Analog Devices. It features a dropout voltage of 300mV and a maximum output current of 150mA. The device operates from 2.3V to 20V input voltage and provides a regulated output voltage of 12V. It is available in a DFN package and is RoHS compliant. The LT3032MPDE-12#TRPBF is suitable for use in applications requiring low dropout voltage and high accuracy. It can operate over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices LT3032MPDE-12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3032MPDE-12#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 170mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3032MPDE-12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.