
The LT3032MPDE-5#PBF is a dual linear voltage regulator from Analog Devices, featuring a dropout voltage of 300mV and a maximum output voltage of 5V. It operates over a temperature range of -55°C to 125°C and has a maximum output current of 150mA. The device is packaged in a lead-free DFN package and is RoHS compliant. The LT3032MPDE-5#PBF is suitable for use in applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Analog Devices LT3032MPDE-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3032MPDE-5#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 170mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3032MPDE-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
