
The LT3032MPDE-5#TRPBF is a dual linear voltage regulator IC from Analog Devices. It features a dropout voltage of 300mV and a maximum output current of 150mA. The device operates over a wide input voltage range of 2.3V to 20V and can withstand temperatures up to 125°C. The LT3032MPDE-5#TRPBF is available in a DFN package and is RoHS compliant.
Analog Devices LT3032MPDE-5#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 170mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
