The LT3032MPDE#TRPBF is a dual linear voltage regulator from Analog Devices. It operates from a minimum input voltage of 2.3V and a maximum input voltage of 20V, with a dropout voltage of 300mV. The regulator can supply up to 150mA of output current and has a maximum output voltage of 20V. It is available in a DFN package and is RoHS compliant. The LT3032MPDE#TRPBF has a power supply rejection ratio of 68dB and an operating supply current of 25uA.
Sign in to ask questions about the Analog Devices LT3032MPDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3032MPDE#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 170mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3032MPDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
