The LT3050EMSE-3.3#TRPBF is a single-output linear voltage regulator with a dropout voltage of 340mV and a maximum operating temperature of 125°C. It has a maximum input voltage of 45V and a minimum input voltage of 1.6V. The device is available in a SOP package and is RoHS compliant. It operates with a maximum output current of 100mA and a supply current of 45uA. The LT3050EMSE-3.3#TRPBF is suitable for use in applications where a stable 3.3V output is required.
Sign in to ask questions about the Analog Devices LT3050EMSE-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3050EMSE-3.3#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 340mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3050EMSE-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
